STP6X2.5MIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X2.5MIG

DigiKey Part Number
STP6X2.5MIG-ND
Manufacturer
Manufacturer Product Number
STP6X2.5MIG
Description
COPPER PATCH CORD, CAT 6A, INTL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
8.20' (2.50m)
Shielding
Shielded
Color
Gray
Features
Latch Lock, Molded Plugs
Style
Cat6a LSZH Environmental
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$287.87000$287.87
10$267.73800$2,677.38
25$260.08200$6,502.05
50$254.43300$12,721.65
100$248.89780$24,889.78
250$241.75440$60,438.60
500$236.47672$118,238.36
1,000$231.30685$231,306.85
2,500$224.63363$561,584.08
Manufacturers Standard Package