STP6XxxMOR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X16MOR

DigiKey Part Number
298-19189-ND
Manufacturer
Manufacturer Product Number
STP6X16MOR
Description
CABLE MOD 8P8C PLUG-PLUG 52.49'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 52.49' (16.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
52.49' (16.00m)
Shielding
Shielded
Color
Orange
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$723.80000$723.80
Manufacturers Standard Package