
STP6X15MBUF2 | |
|---|---|
DigiKey Part Number | 298-19179-ND |
Manufacturer | |
Manufacturer Product Number | STP6X15MBUF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 49.21' (15.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1203410607 | Molex | 0 | 900-1203410607-ND | $3,085.26250 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $591.87000 | $591.87 |

