
STP6X10IG | |
|---|---|
DigiKey Part Number | STP6X10IG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X10IG |
Description | COPPER PATCH CORD, CAT 6A, INTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.93000 | $280.93 |
| 10 | $261.21300 | $2,612.13 |
| 25 | $253.74840 | $6,343.71 |
| 50 | $248.23660 | $12,411.83 |
| 100 | $242.83840 | $24,283.84 |
| 250 | $235.86924 | $58,967.31 |
| 500 | $230.72062 | $115,360.31 |
| 1,000 | $225.67779 | $225,677.79 |
| 2,500 | $219.16855 | $547,921.38 |

