STP28X5MGR-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 10
Unit Price: $362.84000
Datasheet
STP28X5MGR-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X5MGR-Q

DigiKey Part Number
STP28X5MGR-Q-ND
Manufacturer
Manufacturer Product Number
STP28X5MGR-Q
Description
CATEGORY 6A PERFORMANCE 28 AWG S
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Latch Lock, Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes