
STP28X0.2MYL | |
---|---|
DigiKey Part Number | STP28X0.2MYL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.2MYL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $206.29000 | $206.29 |
10 | $191.86300 | $1,918.63 |
25 | $186.39240 | $4,659.81 |
50 | $182.34540 | $9,117.27 |
100 | $178.38410 | $17,838.41 |
250 | $173.27044 | $43,317.61 |
500 | $169.49310 | $84,746.55 |
1,000 | $165.79240 | $165,792.40 |
2,500 | $161.01614 | $402,540.35 |