ST2242-075-15BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2242-075-15BK

DigiKey Part Number
298-ST2242-075-15BK-ND
Manufacturer
Manufacturer Product Number
ST2242-075-15BK
Description
TAPE SPLICING BLACK 3/4"X5YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Splicing Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Splicing
Adhesive
Acrylic
Backing, Carrier
Ethylene Propylene Rubber
Thickness
0.0300" (30.0 mils, 0.762mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
Black
Usage
Insulating, Sealing, Splicing
Temperature Range
194°F (90°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$102.72000$102.72
10$95.53500$955.35
35$91.82943$3,214.03
Manufacturers Standard Package