
ST2226-375-10BK | |
---|---|
DigiKey Part Number | 298-ST2226-375-10BK-ND |
Manufacturer | |
Manufacturer Product Number | ST2226-375-10BK |
Description | TAPE MASTIC TAPE BK 3 3/4"X3.3YD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mastic Tape Tape Adhesive Black 3.75" (95.25mm) 3 3/4" X 10' (3.0m) 3.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Mastic Tape | |
Adhesive | - | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.75" (95.25mm) 3 3/4" | |
Length | 10' (3.0m) 3.3 yds | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 194°F (90°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $565.00000 | $565.00 |
10 | $525.31500 | $5,253.15 |