Standard, Locking Natural 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST4S-C

DigiKey Part Number
298-20409-ND
Manufacturer
Manufacturer Product Number
SST4S-C
Description
CBL TIE LOCK NAT 50LB 1.250' 2PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.250' (381.00mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
2-Piece Design
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
15"
Shelf Life
48 Months
Bundle Diameter
4.00" (101.60mm)
Shelf Life Start
Date of Manufacture
Width
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,250
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.06000$8.06
10$7.45700$74.57
25$7.23160$180.79
50$7.06880$353.44
100$6.90770$690.77
300$6.65777$1,997.33
500$6.54382$3,271.91
1,000$6.39164$6,391.64
2,500$6.19454$15,486.35
Manufacturers Standard Package