
SST4I-M | |
|---|---|
DigiKey Part Number | 298-23569-ND |
Manufacturer | |
Manufacturer Product Number | SST4I-M |
Description | CBL TIE LOCK NAT 40LB 1.233' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.233' (375.92mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features 2-Piece Design |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 14.75" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.135" (3.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40L9M4 | HellermannTyton | 0 | T40L9M4-ND | $2.61690 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.38944 | $6,778.88 |



