



PL3B5EH-C0 | |
|---|---|
DigiKey Part Number | 298-9961-ND |
Manufacturer | |
Manufacturer Product Number | PL3B5EH-C0 |
Description | CBL TIE TRPL HEAD 125LB 1.667' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Triple Head, Locking Black 5.00" (127.00mm) 0.500" (12.70mm) 125 lbs (56.70 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PL3B5EH-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Triple Head, Locking | |
Length - Approximate | 20" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.667' (508.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 125 lbs (56.70 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.64000 | $32.64 |
| 10 | $30.21400 | $302.14 |
| 25 | $29.30480 | $732.62 |
| 50 | $28.63060 | $1,431.53 |
| 100 | $27.96630 | $2,796.63 |
| 300 | $26.93883 | $8,081.65 |
| 500 | $26.47076 | $13,235.38 |
| 1,000 | $25.84527 | $25,845.27 |
| 2,500 | $25.03526 | $62,588.15 |

