



SRM19FM1 | |
---|---|
DigiKey Part Number | 298-23532-ND |
Manufacturer | |
Manufacturer Product Number | SRM19FM1 |
Description | RACK MNT 19 483MM FRONT MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.157" L x 19.004" W x 1.728" H (385.00mm x 482.70mm x 43.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 15.157" L x 19.004" W x 1.728" H (385.00mm x 482.70mm x 43.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.4 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $980.43000 | $980.43 |
10 | $911.46400 | $9,114.64 |
25 | $885.30240 | $22,132.56 |
50 | $865.97680 | $43,298.84 |
100 | $847.04560 | $84,704.56 |
250 | $822.61224 | $205,653.06 |
500 | $804.56176 | $402,280.88 |
1,000 | $786.87597 | $786,875.97 |