


SMS-A-C15 | |
|---|---|
DigiKey Part Number | 298-15870-ND |
Manufacturer | |
Manufacturer Product Number | SMS-A-C15 |
Description | CABLE TIE HLDR SNGL ADH IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Ivory Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.9mm) | |
For Use With/Related Products | Standard Ties | |
Material | ABS | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $26.48100 | $264.81 |
| 25 | $25.73000 | $643.25 |
| 50 | $25.17580 | $1,258.79 |

