
SG350LH-TL30 | |
|---|---|
DigiKey Part Number | 298-23503-ND |
Manufacturer | |
Manufacturer Product Number | SG350LH-TL30 |
Description | CBL TIE LOCKING BLK 120LB 1.270' |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.330" (8.40mm) 120 lbs (54.43 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.330" (8.40mm) | |
Length - Actual | 1.270' (387.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $7.12800 | $71.28 |
| 25 | $6.91920 | $172.98 |
| 50 | $6.76140 | $338.07 |
| 100 | $6.60680 | $660.68 |


