
SG300S-C | |
|---|---|
DigiKey Part Number | 298-9940-ND |
Manufacturer | |
Manufacturer Product Number | SG300S-C |
Description | CBL TIE LOCKING NAT 70LBS 1.033' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.20" (81.28mm) 0.225" (5.70mm) 70 lbs (31.75 kg) |
Datasheet | Datasheet |
EDA/CAD Models | SG300S-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12.5" | |
Bundle Diameter | 3.20" (81.28mm) | |
Width | 0.225" (5.70mm) | |
Length - Actual | 1.033' (315.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 70 lbs (31.75 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $5.35200 | $53.52 |
| 25 | $5.19280 | $129.82 |
| 50 | $5.07600 | $253.80 |
| 100 | $4.96090 | $496.09 |
| 300 | $4.78190 | $1,434.57 |
| 500 | $4.70040 | $2,350.20 |
| 1,000 | $4.59146 | $4,591.46 |
| 2,500 | $4.45040 | $11,126.00 |






