
SG150I-M | |
---|---|
DigiKey Part Number | 298-9934-ND |
Manufacturer | |
Manufacturer Product Number | SG150I-M |
Description | CBL TIE LOCKING NAT 40LB 6.20" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.168" (4.30mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.168" (4.30mm) | |
Length - Actual | 0.517' (157.58mm, 6.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |