Sleeve X 200' (60.96m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE25PS-TR0

DigiKey Part Number
298-14069-ND
Manufacturer
Manufacturer Product Number
SE25PS-TR0
Description
EXPAND SLEEVING 1/4" X 200' BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sleeve X 200' (60.96m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
200' (60.96m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,021.89000$3,021.89
10$2,808.40700$28,084.07
25$2,727.43640$68,185.91
50$2,667.61540$133,380.77
100$2,609.01330$260,901.33
250$2,533.37268$633,343.17
Manufacturers Standard Package