
SE150PSFR-LQR0 | |
---|---|
DigiKey Part Number | SE150PSFR-LQR0-ND |
Manufacturer | |
Manufacturer Product Number | SE150PSFR-LQR0 |
Description | EXPAND SLEEVE 1.5" X 75' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 75.00' (22.86m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.125" (53.97mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,414.42000 | $5,414.42 |
10 | $5,031.01100 | $50,310.11 |
25 | $4,885.56480 | $122,139.12 |
50 | $4,778.07940 | $238,903.97 |
100 | $4,672.82020 | $467,282.02 |