
SE12PSFR-4CR0 | |
---|---|
DigiKey Part Number | 298-23487-ND |
Manufacturer | |
Manufacturer Product Number | SE12PSFR-4CR0 |
Description | EXPAND SLEEVING 1/8" X 400' BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 400' (121.92m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 400' (121.92m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,068.01000 | $6,068.01 |
10 | $5,638.10000 | $56,381.00 |
25 | $5,475.00280 | $136,875.07 |
50 | $5,354.53600 | $267,726.80 |
100 | $5,236.50040 | $523,650.04 |