
SD4HWH6 | |
---|---|
DigiKey Part Number | 298-18735-ND |
Manufacturer | |
Manufacturer Product Number | SD4HWH6 |
Description | SLOTTED DUCT DIVIDER PVC 4" X 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Wall Divider, Slotted For Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Wall Divider, Slotted | |
For Use With/Related Products | Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $370.77000 | $370.77 |
6 | $350.36833 | $2,102.21 |
12 | $342.77333 | $4,113.28 |
30 | $332.96800 | $9,989.04 |
54 | $326.81796 | $17,648.17 |
102 | $320.28127 | $32,668.69 |
252 | $311.19639 | $78,421.49 |
504 | $304.39502 | $153,415.09 |
1,002 | $297.79104 | $298,386.62 |