S8-10R-Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $7.06640
Datasheet
Ring Terminal Connector 10 Stud Flat Sided 8 AWG Crimp, Funnel Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8-10R-Q

DigiKey Part Number
298-15790-ND
Manufacturer
Manufacturer Product Number
S8-10R-Q
Description
CONN RING FLAT 8AWG #10 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Flat Sided 8 AWG Crimp, Funnel Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flat Sided
Stud/Tab Size
10 Stud
Thickness
0.080" (2.03mm)
Width - Outer Edges
0.410" (10.41mm)
Length - Overall
1.100" (27.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Funnel Opening
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes