


S7-50-M0 | |
|---|---|
DigiKey Part Number | 298-13158-ND |
Manufacturer | |
Manufacturer Product Number | S7-50-M0 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.81" (46.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.81" (46.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32754 | $327.54 |
| 2,000 | $0.32015 | $640.30 |
| 3,000 | $0.31584 | $947.52 |
| 5,000 | $0.31053 | $1,552.65 |
| 7,000 | $0.30705 | $2,149.35 |
| 10,000 | $0.30340 | $3,034.00 |


