


S6-50-C | |
|---|---|
DigiKey Part Number | 298-13151-ND |
Manufacturer | |
Manufacturer Product Number | S6-50-C |
Description | CBL TIE LOCKING NAT 50LB 6.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.41850 | $41.85 |
| 200 | $0.40900 | $81.80 |
| 300 | $0.40367 | $121.10 |
| 500 | $0.39694 | $198.47 |
| 700 | $0.39263 | $274.84 |
| 1,000 | $0.38805 | $388.05 |



