
S6-18-M | |
---|---|
DigiKey Part Number | 298-13147-ND |
Manufacturer | |
Manufacturer Product Number | S6-18-M |
Description | CBL TIE LOCKING NAT 18LB 6.30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.57" (40.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.57" (40.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.19140 | $191.40 |
2,000 | $0.18709 | $374.18 |
3,000 | $0.18458 | $553.74 |
5,000 | $0.18150 | $907.50 |
7,000 | $0.17947 | $1,256.29 |
10,000 | $0.17735 | $1,773.50 |
25,000 | $0.17198 | $4,299.50 |
50,000 | $0.16801 | $8,400.50 |
100,000 | $0.16410 | $16,410.00 |