


S5-50-M0 | |
|---|---|
DigiKey Part Number | 298-13144-ND |
Manufacturer | |
Manufacturer Product Number | S5-50-M0 |
Description | CBL TIE LOCKING BLACK 50LB 4.72" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.94" (23.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 0.94" (23.80mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35665 | $356.65 |
| 2,000 | $0.34855 | $697.10 |
| 3,000 | $0.34388 | $1,031.64 |
| 5,000 | $0.33807 | $1,690.35 |
| 7,000 | $0.33427 | $2,339.89 |
| 10,000 | $0.33030 | $3,303.00 |


