
S200X400VADY | |
|---|---|
DigiKey Part Number | 298-23449-ND |
Manufacturer | |
Manufacturer Product Number | S200X400VADY |
Description | LABEL SELF LAMINATING 2"X4" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Vinyl |
Packaging Bulk | For Use With/Related Products Dot-Matrix Printer |
Part Status Active | Operating Temperature -40°C ~ 66°C |
Label Type Self Laminating | Base Product Number |
Label Size 2.00" x 4.00" (50.8mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.30363 | $8,303.63 |
| 2,000 | $8.12408 | $16,248.16 |
| 3,000 | $8.02070 | $24,062.10 |
| 5,000 | $7.89233 | $39,461.65 |
| 7,000 | $7.80879 | $54,661.53 |
| 10,000 | $7.72114 | $77,211.40 |


