
S200X400FAI | |
|---|---|
DigiKey Part Number | 298-23447-ND |
Manufacturer | |
Manufacturer Product Number | S200X400FAI |
Description | LABEL SELF LAMINATING WHT 8/SHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" x 4.00" (50.8mm x 101.6mm) |
Manufacturer Panduit Corp | Color White |
Packaging Bulk | Material Polyolefin |
Part Status Obsolete | For Use With/Related Products Ink Jet Printer |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S200X400YAJ | Panduit Corp | 2,000 | 298-18726-ND | $3.20236 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.64534 | $1,322.67 |
| 1,000 | $2.58837 | $2,588.37 |

