
S200X225VA1Y | |
|---|---|
DigiKey Part Number | 298-18720-ND |
Manufacturer | |
Manufacturer Product Number | S200X225VA1Y |
Description | LABEL SELF LAMINATNG 2X2.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 2.25" (50.8mm x 57.2mm) |
Datasheet | Datasheet |
Category | Material Vinyl |
Manufacturer Panduit Corp | For Use With/Related Products TDP43MY Thermal Transfer Desktop Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Self Laminating | Operating Temperature -40°C ~ 93°C |
Label Size 2.00" x 2.25" (50.8mm x 57.2mm) | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.06630 | $1,533.15 |
| 1,000 | $3.00019 | $3,000.19 |
| 1,500 | $2.96215 | $4,443.22 |
| 2,500 | $2.91492 | $7,287.30 |
| 3,500 | $2.88420 | $10,094.70 |
| 5,000 | $2.85197 | $14,259.85 |



