
S2-10R-X | |
---|---|
DigiKey Part Number | 298-15773-ND |
Manufacturer | |
Manufacturer Product Number | S2-10R-X |
Description | CONN RING FLAT 1-2AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 1-2 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Length - Overall | 1.600" (40.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 1-2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |