


S18-120-L | |
|---|---|
DigiKey Part Number | 298-13098-ND |
Manufacturer | |
Manufacturer Product Number | S18-120-L |
Description | CBL TIE LOCKING NAT 120LB 1.476' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.20" (132.08mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 5.20" (132.08mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.476' (450.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.81200 | $90.60 |
| 100 | $1.77090 | $177.09 |
| 150 | $1.74733 | $262.10 |
| 250 | $1.71796 | $429.49 |
| 350 | $1.69880 | $594.58 |
| 500 | $1.67884 | $839.42 |

