


S17-50-M | |
|---|---|
DigiKey Part Number | 298-13096-ND |
Manufacturer | |
Manufacturer Product Number | S17-50-M |
Description | CBL TIE LOCKING NAT 50LB 1.408' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.33" (110.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.408' (429.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.01848 | $1,018.48 |
| 2,000 | $0.99517 | $1,990.34 |
| 3,000 | $0.98170 | $2,945.10 |
| 5,000 | $0.96492 | $4,824.60 |
| 7,000 | $0.95399 | $6,677.93 |
| 10,000 | $0.94251 | $9,425.10 |

