
S100X650T1D | |
---|---|
DigiKey Part Number | 298-23438-ND |
Manufacturer | |
Manufacturer Product Number | S100X650T1D |
Description | LABEL SELF LAMINATNG 1"X6.5" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 6.50" (25.4mm x 165.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" x 6.50" (25.4mm x 165.1mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -53°C ~ 135°C | |
Base Product Number |