S100X225VIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X225VIC

DigiKey Part Number
298-20356-ND
Manufacturer
Manufacturer Product Number
S100X225VIC
Description
LABEL SELF LAMINATNG 1X2.25" YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" x 2.25" (25.4mm x 57.2mm)
Color
Yellow
Material
Vinyl
For Use With/Related Products
Panduit LS8E (Hand-Held)
Operating Temperature
-46°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$817.73000$817.73
10$760.26500$7,602.65
25$738.46120$18,461.53
50$722.35120$36,117.56
100$706.57630$70,657.63
250$686.20640$171,551.60
500$671.15860$335,579.30
1,000$656.41616$656,416.16
Manufacturers Standard Package