
S100X225VAFY | |
|---|---|
DigiKey Part Number | 298-15768-ND |
Manufacturer | |
Manufacturer Product Number | S100X225VAFY |
Description | LABEL SELF LAMINATING WHT 100/RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | PFX-0 Marker Pen | |
Shelf Life | 48 Months | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.07000 | $313.07 |
| 10 | $291.11500 | $2,911.15 |
| 25 | $282.80000 | $7,070.00 |
| 50 | $276.65340 | $13,832.67 |
| 100 | $270.63370 | $27,063.37 |
| 250 | $262.86504 | $65,716.26 |
| 500 | $257.12576 | $128,562.88 |
| 1,000 | $251.50218 | $251,502.18 |
| 2,500 | $244.24557 | $610,613.92 |


