Similar

S1/0-56R-X | |
|---|---|
DigiKey Part Number | 298-15765-ND |
Manufacturer | |
Manufacturer Product Number | S1/0-56R-X |
Description | CONN RING FLAT 1/0AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 1/0 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Category | Length - Overall 1.900" (48.26mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Funnel Opening |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.120" (3.05mm) | Base Product Number |
Width - Outer Edges 0.760" (19.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1/0-56R-C | Panduit Corp | 0 | 298-11869-ND | $26.53080 | Similar |




