


RGTBSM6G-C | |
---|---|
DigiKey Part Number | 298-23379-ND |
Manufacturer | |
Manufacturer Product Number | RGTBSM6G-C |
Description | MACH SCREW BINDING COMBO M6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Binding Head Machine Screw Combination Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | Pilot Point | |
Thread Size | M6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.591" (15.00mm) | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $10.24900 | $102.49 |
25 | $9.95760 | $248.94 |
50 | $9.74180 | $487.09 |
100 | $9.53180 | $953.18 |
300 | $9.20803 | $2,762.41 |
500 | $9.06130 | $4,530.65 |
1,000 | $8.86553 | $8,865.53 |
2,500 | $8.61284 | $21,532.10 |