



PWB6X8WH | |
|---|---|
DigiKey Part Number | 298-PWB6X8WH-ND |
Manufacturer | |
Manufacturer Product Number | PWB6X8WH |
Description | WIRE BASKET 6" H X 8" W, WHITE P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 6.000" (152.40mm) | |
Length | 10.00' (3.05m) | |
Width | 8.000" (203.20mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Steel | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,292.58500 | $2,585.17 |

