PV6-XXRX-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV6-10RX-T

DigiKey Part Number
298-15715-ND
Manufacturer
Manufacturer Product Number
PV6-10RX-T
Description
CONN RING FLAT 6AWG #10 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
10 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.610" (40.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.436" (11.07mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.07000$21.07
10$19.58400$195.84
25$19.03240$475.81
50$18.62240$931.12
200$17.82680$3,565.36
400$17.44155$6,976.62
600$17.21983$10,331.90
1,000$16.94425$16,944.25
2,600$16.43987$42,743.66
Manufacturers Standard Package