
PV22-2R-CYY | |
|---|---|
DigiKey Part Number | 298-PV22-2R-CYY-ND |
Manufacturer | |
Manufacturer Product Number | PV22-2R-CYY |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.110" (2.79mm) |
Width - Outer Edges 0.210" (5.33mm) | Material - Insulation Vinyl |
Length - Overall 0.680" (17.27mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P22-2R-M | Panduit Corp | 0 | 298-20016-ND | $2.38000 | MFR Recommended |


