Wire Pin Terminal Connector 18-22 AWG - Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-P47-MY

DigiKey Part Number
298-15697-ND
Manufacturer
Manufacturer Product Number
PV18-P47-MY
Description
CONN WIRE PIN TERM 18-22AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG - Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.071" (1.80mm) Dia
Length - Pin
0.490" (12.45mm)
Length - Overall
0.970" (24.64mm)
Wire Gauge
18-22 AWG
Insulation Diameter
0.150" (3.81mm)
Insulation
Insulated
Termination
Crimp
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Vinyl
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.92000$5.92
10$5.48400$54.84
25$5.33080$133.27
50$5.21740$260.87
100$5.10470$510.47
250$4.96020$1,240.05
500$4.85332$2,426.66
1,000$4.74866$4,748.66
3,000$4.58713$13,761.39
Manufacturers Standard Package