
PV18-8FFB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-8FFB-3KTR-ND - Tape & Reel (TR) 298-PV18-8FFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-8FFB-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.870" (22.10mm) | Tongue Inside Opening 0.230" (5.84mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $4.01200 | $40.12 |
| 25 | $3.90040 | $97.51 |
| 50 | $3.81800 | $190.90 |
| 100 | $3.73500 | $373.50 |
| 250 | $3.62964 | $907.41 |
| 500 | $3.55136 | $1,775.68 |
| 1,000 | $3.47490 | $3,474.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.84472 | $8,534.16 |
| 6,000 | $2.78329 | $16,699.74 |
| 9,000 | $2.74795 | $24,731.55 |
| 15,000 | $2.70400 | $40,560.00 |
| 21,000 | $2.67542 | $56,183.82 |
| 30,000 | $2.64546 | $79,363.80 |

