
PV18-4RB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-4RB-3KTR-ND - Tape & Reel (TR) 298-PV18-4RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-4RB-3K |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $4.05300 | $40.53 |
| 25 | $3.93640 | $98.41 |
| 50 | $3.85100 | $192.55 |
| 100 | $3.76870 | $376.87 |
| 250 | $3.66184 | $915.46 |
| 500 | $3.58292 | $1,791.46 |
| 1,000 | $3.50573 | $3,505.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.38663 | $10,159.89 |
| 6,000 | $3.31344 | $19,880.64 |
| 9,000 | $3.27133 | $29,441.97 |
| 15,000 | $3.21900 | $48,285.00 |
| 21,000 | $3.18497 | $66,884.37 |
| 30,000 | $3.14925 | $94,477.50 |

