
PV18-10RX-MY | |
|---|---|
DigiKey Part Number | 298-11969-ND |
Manufacturer | |
Manufacturer Product Number | PV18-10RX-MY |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $4.05300 | $40.53 |
| 25 | $3.93640 | $98.41 |
| 50 | $3.85260 | $192.63 |
| 100 | $3.77040 | $377.04 |
| 250 | $3.66316 | $915.79 |
| 500 | $3.58440 | $1,792.20 |
| 1,000 | $3.50713 | $3,507.13 |
| 3,000 | $3.38792 | $10,163.76 |



