Direct



PV18-10RB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-10RB-3KTR-ND - Tape & Reel (TR) 298-PV18-10RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-10RB-3K |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.76500 | $37.65 |
| 25 | $3.66040 | $91.51 |
| 50 | $3.58300 | $179.15 |
| 100 | $3.50650 | $350.65 |
| 250 | $3.40668 | $851.67 |
| 500 | $3.33348 | $1,666.74 |
| 1,000 | $3.26163 | $3,261.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.15078 | $9,452.34 |
| 6,000 | $3.08272 | $18,496.32 |
| 9,000 | $3.04354 | $27,391.86 |
| 15,000 | $2.99486 | $44,922.90 |
| 21,000 | $2.96321 | $62,227.41 |
| 30,000 | $2.92999 | $87,899.70 |









