Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-8FFB-3K

DigiKey Part Number
298-PV14-8FFB-3KTR-ND - Tape & Reel (TR)
298-PV14-8FFB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-8FFB-3K
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
0.860" (21.84mm)
Tongue Inside Opening
0.170" (4.32mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN14-8FF-3KPanduit Corp384298-PN14-8FF-3KCT-ND$6.49000Parametric Equivalent
PNF14-8FF-3KPanduit Corp6,400298-PNF14-8FF-3KCT-ND$6.41000Parametric Equivalent
In-Stock: 227
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$4.16800$41.68
25$4.04840$101.21
50$3.96120$198.06
100$3.87640$387.64
250$3.76644$941.61
500$3.68520$1,842.60
1,000$3.60587$3,605.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.48331$10,449.93
6,000$3.40803$20,448.18
9,000$3.36470$30,282.30
15,000$3.31089$49,663.35
21,000$3.27588$68,793.48
30,000$3.23914$97,174.20
Manufacturers Standard Package