
PV14-8FFB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-8FFB-3KTR-ND - Tape & Reel (TR) 298-PV14-8FFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-8FFB-3K |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.860" (21.84mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-8FF-3K | Panduit Corp | 384 | 298-PN14-8FF-3KCT-ND | $6.49000 | Parametric Equivalent |
| PNF14-8FF-3K | Panduit Corp | 6,400 | 298-PNF14-8FF-3KCT-ND | $6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $4.16800 | $41.68 |
| 25 | $4.04840 | $101.21 |
| 50 | $3.96120 | $198.06 |
| 100 | $3.87640 | $387.64 |
| 250 | $3.76644 | $941.61 |
| 500 | $3.68520 | $1,842.60 |
| 1,000 | $3.60587 | $3,605.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.48331 | $10,449.93 |
| 6,000 | $3.40803 | $20,448.18 |
| 9,000 | $3.36470 | $30,282.30 |
| 15,000 | $3.31089 | $49,663.35 |
| 21,000 | $3.27588 | $68,793.48 |
| 30,000 | $3.23914 | $97,174.20 |

