
PV14-56RB-2K | |
|---|---|
DigiKey Part Number | 298-PV14-56RB-2KTR-ND - Tape & Reel (TR) 298-PV14-56RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-56RB-2K |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $5.31900 | $53.19 |
| 25 | $5.17280 | $129.32 |
| 50 | $5.06120 | $253.06 |
| 100 | $4.95180 | $495.18 |
| 250 | $4.81124 | $1,202.81 |
| 500 | $4.70764 | $2,353.82 |
| 1,000 | $4.60618 | $4,606.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.50670 | $9,013.40 |
| 4,000 | $4.40929 | $17,637.16 |
| 6,000 | $4.35326 | $26,119.56 |
| 10,000 | $4.28361 | $42,836.10 |
| 14,000 | $4.23831 | $59,336.34 |
| 20,000 | $4.19078 | $83,815.60 |



