Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-10RB-3K

DigiKey Part Number
298-PV14-10RB-3KTR-ND - Tape & Reel (TR)
298-PV14-10RB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-10RB-3K
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.76500$37.65
25$3.66040$91.51
50$3.58300$179.15
100$3.50650$350.65
250$3.40668$851.67
500$3.33348$1,666.74
1,000$3.26163$3,261.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.15078$9,452.34
6,000$3.08272$18,496.32
9,000$3.04354$27,391.86
15,000$2.99486$44,922.90
21,000$2.96321$62,227.41
30,000$2.92999$87,899.70
Manufacturers Standard Package