
PV14-10LF-C | |
|---|---|
DigiKey Part Number | 298-15638-ND |
Manufacturer | |
Manufacturer Product Number | PV14-10LF-C |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.970" (24.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.89600 | $88.96 |
| 25 | $8.64560 | $216.14 |
| 50 | $8.45820 | $422.91 |
| 100 | $8.27660 | $827.66 |
| 300 | $7.99540 | $2,398.62 |
| 500 | $7.86798 | $3,933.99 |
| 1,000 | $7.69804 | $7,698.04 |
| 2,500 | $7.47874 | $18,696.85 |




