
PV10-8RX-D | |
|---|---|
DigiKey Part Number | 298-20270-ND |
Manufacturer | |
Manufacturer Product Number | PV10-8RX-D |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.100" (27.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.58200 | $55.82 |
| 25 | $5.42280 | $135.57 |
| 50 | $5.30460 | $265.23 |
| 100 | $5.19110 | $519.11 |
| 250 | $5.04404 | $1,261.01 |
| 500 | $4.93536 | $2,467.68 |
| 1,000 | $4.82890 | $4,828.90 |
| 2,500 | $4.69152 | $11,728.80 |




